Part Details for VI-RCWL03-MVYUH1 by Vicor Corporation
Overview of VI-RCWL03-MVYUH1 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for VI-RCWL03-MVYUH1
VI-RCWL03-MVYUH1 CAD Models
VI-RCWL03-MVYUH1 Part Data Attributes
|
VI-RCWL03-MVYUH1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-RCWL03-MVYUH1
Vicor Corporation
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-21 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X20 | |
Length | 219.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Seated Height-Max | 34.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 187.45 mm |
Alternate Parts for VI-RCWL03-MVYUH1
This table gives cross-reference parts and alternative options found for VI-RCWL03-MVYUH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RCWL03-MVYUH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RCWL03-CVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-CVYUH1-CC |
VI-RCWL03-IVYUH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-IVYUH1 |
VI-RC1L03-CVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RC1L03-CVYUH1-CC |
VI-RCWL03-MVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-MVYUH1-CC |
VI-RCWL03-CVYUH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-CVYUH1 |
VI-RC1L03-EVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RC1L03-EVYUH1-CC |
VI-RC1L03-MVYUH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RC1L03-MVYUH1 |
VI-RCWL03-IVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-IVYUH1-CC |
VI-RCWL03-EVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RCWL03-EVYUH1-CC |
VI-RC1L03-IVYUH1-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCWL03-MVYUH1 vs VI-RC1L03-IVYUH1-CC |