Part Details for VI-RCW3M3-CWVU by Vicor Corporation
Overview of VI-RCW3M3-CWVU by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-RCW3M3-CWVU
VI-RCW3M3-CWVU CAD Models
VI-RCW3M3-CWVU Part Data Attributes
|
VI-RCW3M3-CWVU
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-RCW3M3-CWVU
Vicor Corporation
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Candidate List Date | 2022-06-10 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X20 | |
JESD-609 Code | e0 | |
Length | 219.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Seated Height-Max | 25.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | YES | |
Width | 187.45 mm |
Alternate Parts for VI-RCW3M3-CWVU
This table gives cross-reference parts and alternative options found for VI-RCW3M3-CWVU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RCW3M3-CWVU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RCW3M3-IWVU-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RCW3M3-IWVU-CC |
VI-RCW3M3-CWVU-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RCW3M3-CWVU-CC |
VI-RC13M3-CWVU | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-CWVU |
VI-RC13M3-MWVU | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-MWVU |
VI-RC13M3-IWVU-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-IWVU-CC |
VI-RC13M3-CWVU-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-CWVU-CC |
VI-RC13M3-EWVU | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-EWVU |
VI-RCW3M3-MWVU | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RCW3M3-MWVU |
VI-RC13M3-MWVU-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-MWVU-CC |
VI-RC13M3-IWVU | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW3M3-CWVU vs VI-RC13M3-IWVU |