VI-RCW10L-EUUWH1
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20

Overview of VI-RCW10L-EUUWH1 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for VI-RCW10L-EUUWH1 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VI-RCW10L-EUUWH1 by Vicor Corporation

VI-RCW10L-EUUWH1
Vicor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXMA-X20
Length
219.2 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
3
Number of Terminals
20
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
Seated Height-Max
34.8 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
500 W
Trim/Adjustable Output
YES
Width
187.45 mm
Want to compare parts?
  1. VI-RCW10L-EUUWH1
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20
    VS

Alternate Parts for VI-RCW10L-EUUWH1

This table gives cross-reference parts and alternative options found for VI-RCW10L-EUUWH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RCW10L-EUUWH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VI-RC110L-MUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-MUUWH1
VI-RCW10L-MUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-MUUWH1
VI-RC110L-IUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-IUUWH1
VI-RCW10L-IUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-IUUWH1
VI-RCW10L-MUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-MUUWH1-CC
VI-RC110L-CUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-CUUWH1-CC
VI-RC110L-IUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-IUUWH1-CC
VI-RCW10L-CUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-CUUWH1
VI-RC110L-CUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-CUUWH1
VI-RCW10L-CUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-CUUWH1-CC
Part Number Description Manufacturer Compare
VI-RC110L-MUUW-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-MUUW-CC
VI-RCW10L-MUUW-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-MUUW-CC
VI-RC110L-EUUW-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-EUUW-CC
VI-RCW10L-CUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-CUUWH1-CC
VI-RCW10L-EUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-EUUWH1-CC
VI-RCW10L-MUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-MUUWH1-CC
VI-RCW10L-IUUW-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-IUUW-CC
VI-RC110L-IUUWH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-IUUWH1-CC
VI-RC110L-IUUWH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RC110L-IUUWH1
VI-RCW10L-EUUW-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RCW10L-EUUWH1 vs VI-RCW10L-EUUW-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-RCW10L-EUUWH1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-RCW10L-EUUWH1 by Vicor Corporation

  • Please alert me when VI-RCW10L-EUUWH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-RCW10L-EUUWH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-RCW10L-EUUWH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-RCW10L-EUUWH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-RCW10L-EUUWH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-RCW10L-EUUWH1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: