Datasheets
VI-RC1L30-EWXYH1 by: Vicor Corporation

DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20

Part Details for VI-RC1L30-EWXYH1 by Vicor Corporation

Overview of VI-RC1L30-EWXYH1 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for VI-RC1L30-EWXYH1

VI-RC1L30-EWXYH1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VI-RC1L30-EWXYH1 Part Data Attributes

VI-RC1L30-EWXYH1 Vicor Corporation
Buy Now Datasheet
Compare Parts:
VI-RC1L30-EWXYH1 Vicor Corporation DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Package Description PACKAGE-20
Reach Compliance Code not_compliant
ECCN Code EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 32 V
Input Voltage-Min 21 V
Input Voltage-Nom 24 V
JESD-30 Code R-XXMA-X20
Length 219.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 3
Number of Terminals 20
Output Voltage-Max 30.8 V
Output Voltage-Min 14 V
Output Voltage-Nom 28 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Seated Height-Max 34.8 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 225 W
Trim/Adjustable Output YES
Width 187.45 mm

Alternate Parts for VI-RC1L30-EWXYH1

This table gives cross-reference parts and alternative options found for VI-RC1L30-EWXYH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RC1L30-EWXYH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-RC1L30-MWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-MWXYH1
VI-RC1L30-EWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-EWXYH1-CC
VI-RC1L30-MWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-MWXYH1-CC
VI-RC1L30-IWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-IWXYH1
VI-RCWL30-MWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-MWXYH1
VI-RCWL30-IWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-IWXYH1
VI-RCWL30-CWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-CWXYH1-CC
VI-RCWL30-IWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-IWXYH1-CC
VI-RC1L30-CWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-CWXYH1-CC
VI-RC1L30-CWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-CWXYH1
Part Number Description Manufacturer Compare
VI-RC1L30-MWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-MWXYH1
VI-RC1L30-EWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-EWXYH1-CC
VI-RC1L30-CWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-CWXYH1
VI-RC1L30-MWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-MWXYH1-CC
VI-RC1L30-IWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-IWXYH1
VI-RCWL30-IWXY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-IWXY-CC
VI-RCWL30-MWXYH1-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-MWXYH1-CC
VI-RC1L30-MWXY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RC1L30-MWXY-CC
VI-RCWL30-MWXYH1 DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-MWXYH1
VI-RCWL30-MWXY-CC DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 Vicor Corporation VI-RC1L30-EWXYH1 vs VI-RCWL30-MWXY-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-RC1L30-EWXYH1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-RC1L30-EWXYH1 by Vicor Corporation

Select Manufacturer
Which Manufacturer of VI-RC1L30-EWXYH1 would you like to use for your alert(s)?
  • Please alert me when VI-RC1L30-EWXYH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-RC1L30-EWXYH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-RC1L30-EWXYH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-RC1L30-EWXYH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-RC1L30-EWXYH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-RC1L30-EWXYH1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: