Part Details for VI-PC12L-IXW by Vicor Corporation
Overview of VI-PC12L-IXW by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-PC12L-IXW
VI-PC12L-IXW CAD Models
VI-PC12L-IXW Part Data Attributes
|
VI-PC12L-IXW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-PC12L-IXW
Vicor Corporation
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-15
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X15 | |
JESD-609 Code | e0 | |
Length | 219.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Seated Height-Max | 25.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 175 W | |
Trim/Adjustable Output | YES | |
Width | 126 mm |
Alternate Parts for VI-PC12L-IXW
This table gives cross-reference parts and alternative options found for VI-PC12L-IXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-PC12L-IXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-PC12L-EXW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-15 | VI-PC12L-IXW vs VI-PC12L-EXW |
VI-PC12L-CXW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-15 | VI-PC12L-IXW vs VI-PC12L-CXW |
VI-PC12L-MXW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-15 | VI-PC12L-IXW vs VI-PC12L-MXW |