Part Details for VI-P311-EWY by Vicor Corporation
Overview of VI-P311-EWY by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIP31-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
LP311PE4 | Texas Instruments | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-PDIP 0 to 70 | |
LP311P | Texas Instruments | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-PDIP 0 to 70 |
Part Details for VI-P311-EWY
VI-P311-EWY CAD Models
VI-P311-EWY Part Data Attributes
|
VI-P311-EWY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-P311-EWY
Vicor Corporation
DC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO AVAILABLE OUTPUT =12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XXMA-X | |
Length | 124.5 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 124.5 mm |