VI-MC3L-MVH1-CC
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10

Overview of VI-MC3L-MVH1-CC by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems

CAD Models for VI-MC3L-MVH1-CC by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VI-MC3L-MVH1-CC by Vicor Corporation

VI-MC3L-MVH1-CC
Vicor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
PACKAGE-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
Input Voltage-Min
42 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-X10
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
30.8 V
Output Voltage-Min
14 V
Output Voltage-Nom
28 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
30.8 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. VI-MC3L-MVH1-CC
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10
    VS

Alternate Parts for VI-MC3L-MVH1-CC

This table gives cross-reference parts and alternative options found for VI-MC3L-MVH1-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-MC3L-MVH1-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VI-MC3L-IVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-IVH1
VI-MC3L-EV-H1 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-EV-H1
VI-MC3L-MVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-MVH1
VI-MC3L-EVH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-EVH1-CC
VI-MC3L-EVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-EVH1
VE-MC3L-MV-H1 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VE-MC3L-MV-H1
VI-MC3L-CVH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-CVH1-CC
VE-MC3L-CV-H1 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VE-MC3L-CV-H1
VE-MC3L-IV-H1 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VE-MC3L-IV-H1
VI-MC3L-MV-H1 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MC3L-MV-H1
Part Number Description Manufacturer Compare
MT150-048-28M-NTO DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company VI-MC3L-MVH1-CC vs MT150-048-28M-NTO
VI-LCNL-EV DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-LCNL-EV
VI-LC3L-CVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-LC3L-CVH1
VI-LC3L-EV-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-LC3L-EV-CC
LPD150-048-28-PI-150 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company VI-MC3L-MVH1-CC vs LPD150-048-28-PI-150
CQB150W-48S28 DC-DC Regulated Power Supply Module, Cincon Electronics Corporation VI-MC3L-MVH1-CC vs CQB150W-48S28
MT100-048-28I-PTP DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company VI-MC3L-MVH1-CC vs MT100-048-28I-PTP
JW150R1 IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module Lineage Power VI-MC3L-MVH1-CC vs JW150R1
VI-LC3L-IV-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-LC3L-IV-CC
VI-MCNL-EV-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VI-MC3L-MVH1-CC vs VI-MCNL-EV-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-MC3L-MVH1-CC by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-MC3L-MVH1-CC by Vicor Corporation

Select Manufacturer
Which Manufacturer of VI-MC3L-MVH1-CC would you like to use for your alert(s)?
  • Please alert me when VI-MC3L-MVH1-CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-MC3L-MVH1-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-MC3L-MVH1-CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-MC3L-MVH1-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-MC3L-MVH1-CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-MC3L-MVH1-CC by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: