Part Details for VI-LC3Y-CY-H1 by Vicor Corporation
Overview of VI-LC3Y-CY-H1 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-LC3Y-CY-H1
VI-LC3Y-CY-H1 CAD Models
VI-LC3Y-CY-H1 Part Data Attributes
|
VI-LC3Y-CY-H1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LC3Y-CY-H1
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL, VDE, CSA, IEC | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X10 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.65 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VI-LC3Y-CY-H1
This table gives cross-reference parts and alternative options found for VI-LC3Y-CY-H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-LC3Y-CY-H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC3Y-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-EYH1 |
VI-LC3Y-CYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-CYH1 |
VE-LC3Y-CY-H1 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VE-LC3Y-CY-H1 |
VE-LC3Y-EY-H1 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VE-LC3Y-EY-H1 |
VI-LC3Y-MYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-MYH1 |
VI-LC3Y-MY-H1 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-MY-H1 |
VI-LC3Y-EYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-EYH1-CC |
VI-LC3Y-IY-H1 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-IY-H1 |
VI-LC3Y-IYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-IYH1-CC |
VI-LC3Y-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VI-LC3Y-CY-H1 vs VI-LC3Y-IYH1 |