Part Details for VI-2WR-IW-F4 by Vicor Corporation
Overview of VI-2WR-IW-F4 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI-2WR-IW-F4
VI-2WR-IW-F4 CAD Models
VI-2WR-IW-F4 Part Data Attributes
|
VI-2WR-IW-F4
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-2WR-IW-F4
Vicor Corporation
DC-DC Regulated Power Supply Module, 100W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8.25 V | |
Output Voltage-Min | 6.75 V | |
Output Voltage-Nom | 7.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 100 W | |
Width | 61 mm |