Part Details for VI-213-CW-B1 by Vicor Corporation
Overview of VI-213-CW-B1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VI-213-CW-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-213-CW-B1-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.7600 | Buy Now |
DISTI #
VI-213-CW-B1
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-213-CW-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$325.4222 / $515.7600 | Buy Now |
DISTI #
492-VI-213-CW-B1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-213-CW-B1 RoHS: Not Compliant | 0 |
|
$409.6900 / $515.7600 | Order Now |
Part Details for VI-213-CW-B1
VI-213-CW-B1 CAD Models
VI-213-CW-B1 Part Data Attributes
|
VI-213-CW-B1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-213-CW-B1
Vicor Corporation
DC-DC Regulated Power Supply Module, 100W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e0 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 100 W | |
Width | 61 mm |