VHZ555JT9R7600DB
Description: Fixed Resistor, Metal Foil, 0.6W, 9.76ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4419,

Overview of VHZ555JT9R7600DB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for VHZ555JT9R7600DB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VHZ555JT9R7600DB by Vishay Intertechnologies

VHZ555JT9R7600DB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Hermetically Sealed
JESD-609 Code
e3
Lead Length
25.4 mm
Lead Spacing
5.08 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
10.92 mm
Package Length
11.05 mm
Package Style
Radial
Package Width
4.7 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.6 W
Resistance
9.76 Ω
Resistor Type
FIXED RESISTOR
Series
VHZ555 (Z FOIL)
Size Code
4419
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. VHZ555JT9R7600DB
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.6W, 9.76ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4419,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VHZ555JT9R7600DB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VHZ555JT9R7600DB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VHZ555JT9R7600DB would you like to use for your alert(s)?
  • Please alert me when VHZ555JT9R7600DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VHZ555JT9R7600DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VHZ555JT9R7600DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VHZ555JT9R7600DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VHZ555JT9R7600DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VHZ555JT9R7600DB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: