Part Details for VHT68M250 by NTE Electronics Inc
Overview of VHT68M250 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT68M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2408
|
Newark | Capacitor High Temperature Aluminum Electrolytic 68Uf 250V 20% 105 Degree C Radial Lead |Nte Electronics VHT68M250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VHT68M250
VHT68M250 CAD Models
VHT68M250 Part Data Attributes
|
VHT68M250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT68M250
NTE Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.525 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT68M250
This table gives cross-reference parts and alternative options found for VHT68M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT68M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR680M2ERT3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | VHT68M250 vs EXR680M2ERT3 |
EXR680M2EB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | VHT68M250 vs EXR680M2EB |
EXR680M2EAT3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | VHT68M250 vs EXR680M2EAT3 |