-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3982-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4608 In Stock |
|
$0.0733 / $0.1800 | Buy Now |
DISTI #
306-VHR-3M
|
Mouser Electronics | JST RoHS: Compliant | 1247 |
|
$0.0650 / $0.1800 | Buy Now |
|
Future Electronics | 3 Position 3.96 mm Type M Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0719 / $0.0833 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, CRIMP | 2919 |
|
$0.1220 / $0.6100 | Buy Now |
DISTI #
VHR-3M
|
TME | Connector: wire-board, plug, female, VH, 3.96mm, PIN: 3, for cable Min Qty: 10 | 875 |
|
$0.0690 / $0.0960 | Buy Now |
DISTI #
C1S404000010586
|
Chip1Stop | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 800 |
|
$0.0841 / $0.1190 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3600 |
|
$0.0610 / $0.3890 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 52 |
|
$0.0610 / $0.3890 | Buy Now |
|
LCSC | -25+85 3.96mm 1x3P VH 3 1 With locking buckle P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 2869 |
|
$0.0210 / $0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHR-3M
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-3M
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 10A, POLARIZED | |
Body Breadth | 0.417 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.465 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |