VHP203J8K0600DB
Description: Fixed Resistor, Metal Foil, 0.3W, 8060ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4216,

Overview of VHP203J8K0600DB by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for VHP203J8K0600DB by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VHP203J8K0600DB by Vishay Precision Group Inc

VHP203J8K0600DB
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Lead Length
25.4 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.52 mm
Package Length
10.54 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.11 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Resistance
8060 Ω
Resistor Type
FIXED RESISTOR
Size Code
4216
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. VHP203J8K0600DB
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.3W, 8060ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4216,
    VS

Alternate Parts for VHP203J8K0600DB

This table gives cross-reference parts and alternative options found for VHP203J8K0600DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHP203J8K0600DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Y60738K06000D0L Fixed Resistor, Metal Foil, 0.3W, 8060ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4216, Vishay Precision Group Inc VHP203J8K0600DB vs Y60738K06000D0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VHP203J8K0600DB by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VHP203J8K0600DB by Vishay Precision Group Inc

  • Please alert me when VHP203J8K0600DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VHP203J8K0600DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VHP203J8K0600DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VHP203J8K0600DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VHP203J8K0600DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VHP203J8K0600DB by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: