Part Details for VHK50W-Q48-S15 by CUI Inc
Overview of VHK50W-Q48-S15 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK50W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1828-ND
|
DigiKey | DC/DC CONVERTER 15V 50W Min Qty: 32 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$117.3637 | Buy Now |
DISTI #
490-VHK50W-Q48-S15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range | 0 |
|
$116.3500 / $118.9300 | Order Now |
|
Future Electronics | VHK50W Series 15 V 3.33 A 50 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$110.9100 | Buy Now |
|
Future Electronics | VHK50W Series 15 V 3.33 A 50 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$110.9100 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$101.9800 / $279.3100 | Buy Now |
DISTI #
000000000006367337
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 18~75 Vdc input, 15 Vdc, 3.33 A, single output, chassis mount Min Qty: 1 | 0 |
|
$117.3600 / $136.9200 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$101.9800 / $279.3100 | Buy Now |
Part Details for VHK50W-Q48-S15
VHK50W-Q48-S15 CAD Models
VHK50W-Q48-S15 Part Data Attributes
|
VHK50W-Q48-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK50W-Q48-S15
CUI Inc
15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK50W-Q48-S15
This table gives cross-reference parts and alternative options found for VHK50W-Q48-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK50W-Q48-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS050ZJ-ANT7S# | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9 | Bel Power Solutions | VHK50W-Q48-S15 vs HBS050ZJ-ANT7S# |
VI-LCN2-EYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S15 vs VI-LCN2-EYH1-CC |
RPP50-4815S-B | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | RECOM Power Inc | VHK50W-Q48-S15 vs RPP50-4815S-B |
VI-LC32-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S15 vs VI-LC32-CY-CC |
GH50S4815TS | DC-DC Regulated Power Supply Module, | ACON Inc | VHK50W-Q48-S15 vs GH50S4815TS |
MT050-048-15I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q48-S15 vs MT050-048-15I-NOP |
VE-232-CY-F1 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | VHK50W-Q48-S15 vs VE-232-CY-F1 |
MT050-048-15I-PTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q48-S15 vs MT050-048-15I-PTO |
MT050-048-15C-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHK50W-Q48-S15 vs MT050-048-15C-NTO |
VI-LC32-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q48-S15 vs VI-LC32-MYH1-CC |