Part Details for VHK200W-Q24-S28 by CUI Inc
Overview of VHK200W-Q24-S28 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for VHK200W-Q24-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6081
|
Newark | Power Supplies |Cui VHK200W-Q24-S28 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-2024-ND
|
DigiKey | DC/DC CONVERTER 28V 200W Min Qty: 1 Lead time: 25 Weeks Container: Box |
25 In Stock |
|
$213.6553 / $236.5500 | Buy Now |
DISTI #
490-VHK200W-Q24-S28
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 28 Vdc, 7.14 A, 200 W, 10~36 Vdc Input Range | 6 |
|
$211.5300 / $232.4700 | Buy Now |
|
Future Electronics | VHK200W Series 28 V 7.14 A 200 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 22 Weeks Container: Box | 0Box |
|
$202.7400 | Buy Now |
|
Future Electronics | VHK200W Series 28 V 7.14 A 200 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 22 Weeks Container: Box | 0Box |
|
$202.7400 | Buy Now |
|
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.14 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant |
35 In Stock |
|
$193.4900 / $569.1900 | Buy Now |
DISTI #
000000000006367307
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10~36 Vdc input, 28 Vdc, 7.1 A, single output, chassis mount Min Qty: 1 | 0 |
|
$215.8600 / $251.8300 | Buy Now |
|
Master Electronics | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.14 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant |
35 In Stock |
|
$193.4900 / $569.1900 | Buy Now |
Part Details for VHK200W-Q24-S28
VHK200W-Q24-S28 CAD Models
VHK200W-Q24-S28 Part Data Attributes
|
VHK200W-Q24-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK200W-Q24-S28
CUI Inc
28 Vdc, 7.14 A, 200 W, 10~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK200W-Q24-S28
This table gives cross-reference parts and alternative options found for VHK200W-Q24-S28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK200W-Q24-S28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24B28C200BN3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28C200BN3 |
V24B28T200BK3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28T200BK3 |
V24B28H200BG3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28H200BG3 |
V24B28T200BL3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28T200BL3 |
V24B28M200BN3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28M200BN3 |
VHK200W-Q24-S28-DIN | 28 Vdc, 7.14 A, 200 W DIN, 10~36 Vdc Input Range | CUI Inc | VHK200W-Q24-S28 vs VHK200W-Q24-S28-DIN |
V24B28M200BK3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28M200BK3 |
V24B28H200BK3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28H200BK3 |
V24B28H200BN3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | VHK200W-Q24-S28 vs V24B28H200BN3 |