Part Details for VHB75-D12-S2R5 by CUI Inc
Overview of VHB75-D12-S2R5 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB75-D12-S2R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1254-ND
|
DigiKey | DC DC CONVERTER 2.5V 75W Min Qty: 12 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$85.2417 | Buy Now |
DISTI #
490-VHB75-D12-S2R5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 37.5W, 2.5V, 15A, single output, half brick | 0 |
|
$79.1800 / $85.2400 | Order Now |
|
Onlinecomponents.com | 9~18 Vdc Input Range, 75 W, Single Output - 37.5W, 2.5V, 15A, single output, half brick RoHS: Compliant | 0 |
|
$74.7100 / $108.9000 | Buy Now |
Part Details for VHB75-D12-S2R5
VHB75-D12-S2R5 CAD Models
VHB75-D12-S2R5 Part Data Attributes
|
VHB75-D12-S2R5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB75-D12-S2R5
CUI Inc
37.5W, 2.5V, 15A, single output, half brick
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |