Part Details for VH-48 by FUJITSU Limited
Overview of VH-48 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VH-48
VH-48 CAD Models
VH-48 Part Data Attributes
|
VH-48
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VH-48
FUJITSU Limited
Power/Signal Relay, 1 Form A, SPST, Latched, DC Input, Random, AC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30.1 mm | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2300 Ω | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@380VAC | |
Contact (AC) Max Rating R Load | 16A@380VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 30.1mm x 18mm x 30mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for VH-48
This table gives cross-reference parts and alternative options found for VH-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VH-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VH-6 | Power/Signal Relay, 1 Form A, SPST, Latched, DC Input, Random, AC Output | FUJITSU Limited | VH-48 vs VH-6 |
VH-60 | Power/Signal Relay, 1 Form A, SPST, Latched, DC Input, Random, AC Output | FUJITSU Limited | VH-48 vs VH-60 |
VH-5 | Power/Signal Relay, 1 Form A, SPST, Latched, DC Input, Random, AC Output | FUJITSU Limited | VH-48 vs VH-5 |
VH-18 | Power/Signal Relay, 1 Form A, SPST, Latched, DC Input, Random, AC Output | FUJITSU Limited | VH-48 vs VH-18 |