Part Details for VGV476M6R3S0ANC01K by Teapo Electronic Corporation
Overview of VGV476M6R3S0ANC01K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VGV476M6R3S0ANC01K
VGV476M6R3S0ANC01K CAD Models
VGV476M6R3S0ANC01K Part Data Attributes
|
VGV476M6R3S0ANC01K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
VGV476M6R3S0ANC01K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2621,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , 2621 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.4 mm | |
Length | 6.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 46 mA | |
Series | GV | |
Size Code | 2621 | |
Width | 5.3 mm |
Alternate Parts for VGV476M6R3S0ANC01K
This table gives cross-reference parts and alternative options found for VGV476M6R3S0ANC01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGV476M6R3S0ANC01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECEV0JA470SR | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, 5.4 MMH CHIP | VGV476M6R3S0ANC01K vs ECEV0JA470SR |
AVS476M06C12T | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CHIP | VGV476M6R3S0ANC01K vs AVS476M06C12T |
ECEV0JA470P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP | VGV476M6R3S0ANC01K vs ECEV0JA470P |
VGV476M6R3S0ANC01 | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2621, | VGV476M6R3S0ANC01K vs VGV476M6R3S0ANC01 |