VGV475M035S0ANB01
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2217,

Overview of VGV475M035S0ANB01 by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VGV475M035S0ANB01 by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGV475M035S0ANB01 by Teapo Electronic Corporation

VGV475M035S0ANB01
Teapo Electronic Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LUXON ELECTRONICS CORP
Package Description
, 2217
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
Height
5.4 mm
Length
5.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
VGV(35V)
Size Code
2217
Width
4.3 mm
Want to compare parts?
  1. VGV475M035S0ANB01
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2217,
    VS

Alternate Parts for VGV475M035S0ANB01

This table gives cross-reference parts and alternative options found for VGV475M035S0ANB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGV475M035S0ANB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA035M4R70REB-0405 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, CAN YAGEO Corporation VGV475M035S0ANB01 vs CA035M4R70REB-0405
AVS475M35B12B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2217, CHIP Cornell Dubilier Electronics Inc VGV475M035S0ANB01 vs AVS475M35B12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGV475M035S0ANB01 by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGV475M035S0ANB01 by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of VGV475M035S0ANB01 would you like to use for your alert(s)?
  • Please alert me when VGV475M035S0ANB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGV475M035S0ANB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGV475M035S0ANB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGV475M035S0ANB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGV475M035S0ANB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGV475M035S0ANB01 by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: