Part Details for VGV105M050S0ANB010 by Teapo Electronic Corporation
Overview of VGV105M050S0ANB010 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VGV105M050S0ANB010
VGV105M050S0ANB010 CAD Models
VGV105M050S0ANB010 Part Data Attributes
|
VGV105M050S0ANB010
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
VGV105M050S0ANB010
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.4 mm | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for VGV105M050S0ANB010
This table gives cross-reference parts and alternative options found for VGV105M050S0ANB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGV105M050S0ANB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECEV1HA10NR | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount | VGV105M050S0ANB010 vs ECEV1HA10NR |
ECEV1HS10SR | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount | VGV105M050S0ANB010 vs ECEV1HS10SR |
UWX1H010MCL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5MML CHIP, ROHS COMPLIANT | VGV105M050S0ANB010 vs UWX1H010MCL1GB |
UWJ1H010MCL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5 MML CHIP, ROHS COMPLIANT | VGV105M050S0ANB010 vs UWJ1H010MCL1GB |
UWX1H010MCL2GB | Nichicon Corporation | $0.0519 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5MML CHIP, ROHS COMPLIANT | VGV105M050S0ANB010 vs UWX1H010MCL2GB |