Part Details for VGS-35B-12 by CUI Inc
Overview of VGS-35B-12 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17505Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17501Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 | |
CSD17506Q5A | Texas Instruments | 30V, N-Channel NexFET™ Power MOSFET with 20 Volt Vgs 8-VSONP -55 to 150 |
Price & Stock for VGS-35B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25226507
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 3A 36W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 36 |
|
$10.7810 | Buy Now |
|
Onlinecomponents.com | ac-dc, 35 W, 12 Vdc, single output, metal case RoHS: Compliant |
20 Partner Stock |
|
$16.2600 / $19.0900 | Buy Now |
DISTI #
53046535
|
Verical | AC/DC Power Supply Single-OUT 12V 3A 36W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 36 |
|
$10.7810 | Buy Now |
|
Master Electronics | ac-dc, 35 W, 12 Vdc, single output, metal case RoHS: Compliant |
20 Partner Stock |
|
$16.2600 / $19.0900 | Buy Now |
Part Details for VGS-35B-12
VGS-35B-12 CAD Models
VGS-35B-12 Part Data Attributes
|
VGS-35B-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-35B-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 3 A, 36 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 31.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 82 mm |
Alternate Parts for VGS-35B-12
This table gives cross-reference parts and alternative options found for VGS-35B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-35B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMW36-112P | Traco Power | Check for Price | 36 Watt AC/DC module, medical/household, 85-264 VAC input, outlet box mountable, fully encapsulated IP68 housing, THT | VGS-35B-12 vs TMW36-112P |
VGS-35W-12-A | CUI Inc | Check for Price | Power Supply Module | VGS-35B-12 vs VGS-35W-12-A |