VGPA-7030-B12
Description: Narrow Band Low Power Amplifier,

Overview of VGPA-7030-B12 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
XPL7030-681MLC Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
XPL7030-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
XAL7030-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for VGPA-7030-B12 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGPA-7030-B12 by Data Device Corporation

VGPA-7030-B12
Data Device Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DATA DEVICE CORP
Reach Compliance Code
compliant
RF/Microwave Device Type
NARROW BAND LOW POWER
Want to compare parts?
  1. VGPA-7030-B12
    Data Device Corporation
    Narrow Band Low Power Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGPA-7030-B12 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGPA-7030-B12 by Data Device Corporation

Select Manufacturer
Which Manufacturer of VGPA-7030-B12 would you like to use for your alert(s)?
  • Please alert me when VGPA-7030-B12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGPA-7030-B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGPA-7030-B12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGPA-7030-B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGPA-7030-B12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGPA-7030-B12 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: