Part Details for VG95328R20-41SYJ by ITT Interconnect Solutions
Overview of VG95328R20-41SYJ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VG95328R20-41SYJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328R20-41SYJ
|
Avnet Americas | - Bulk (Alt: VG95328R20-41SYJ) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3938 / $79.2281 | Buy Now |
DISTI #
965-VG95328RSYJ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$87.2300 | Order Now |
DISTI #
ITTVG95328R20-41SYJ
|
Heilind Electronics | VG95328R20-41SYJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.9700 / $194.7500 | Buy Now | |
DISTI #
ITTVG95328R20-41SYJ
|
Interstate Connecting Components | VG95328R20-41SYJ | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$72.9700 / $194.7500 | Buy Now |
Part Details for VG95328R20-41SYJ
VG95328R20-41SYJ CAD Models
VG95328R20-41SYJ Part Data Attributes
|
VG95328R20-41SYJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328R20-41SYJ
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | 225 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | TIN ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |