There are no models available for this part yet.
Overview of VG95234M-14S-6PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VG95234M-14S-6PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-VG95234M-14S-6PN-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
659 In Stock |
|
$41.2000 / $54.5000 | Buy Now | |
DISTI #
1003-VG95234M-14S-6PN-ND
|
DigiKey | CONN PLUG RA W/SKT 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$49.7302 / $61.7100 | Buy Now | |
DISTI #
VG95234M-14S-6PN
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: VG95234M-14S-6PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1750 / $66.4890 | Buy Now | |
DISTI #
121136-3078
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 121136-3078) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1750 / $66.4890 | Buy Now | |
DISTI #
ITTVG95234M-14S-6PN
|
Heilind Electronics | CONNECTOR, CA BAYONET 121136-3078 | Americas - 0 in Stock |
|
$52.8529 / $53.6418 | Buy Now | |
Onlinecomponents.com | 0 |
|
$44.6100 / $122.2000 | Buy Now | |||
DISTI #
ITTVG95234M-14S-6PN
|
Interstate Connecting Components | CONNECTOR, CA BAYONET 121136-3078 | 0 |
|
$52.8529 / $53.6418 | Buy Now | |
DISTI #
VG95234M-14S-6PN
|
PEI Genesis | CAB 6C 6#16S PIN PLUG Min Qty: 1 | 591 |
|
$22.3600 / $48.4500 | Buy Now | |
DISTI #
121136-3078
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port (Alt: 121136-3078) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$44.6100 / $122.2000 | Buy Now |
CAD Models for VG95234M-14S-6PN by ITT Interconnect Solutions
Part Data Attributes for VG95234M-14S-6PN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
15S
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
14S-6
|