Part Details for VG95234H-36-10SN by ITT Interconnect Solutions
Overview of VG95234H-36-10SN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234H-36-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234H-36-10SN
|
Avnet Americas | - Bulk (Alt: VG95234H-36-10SN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7750 / $209.5310 | Buy Now |
DISTI #
ITTVG95234H-36-10SN
|
Heilind Electronics | 121188-3001 | Americas - 0 in Stock |
|
$166.5589 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$143.5500 / $421.3300 | Buy Now | |
DISTI #
ITTVG95234H-36-10SN
|
Interstate Connecting Components | 121188-3001 | 0 |
|
$166.5589 | Buy Now |
|
Master Electronics | 0 |
|
$143.5500 / $421.3300 | Buy Now |
Part Details for VG95234H-36-10SN
VG95234H-36-10SN CAD Models
VG95234H-36-10SN Part Data Attributes
|
VG95234H-36-10SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234H-36-10SN
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
Unique Insert Number | 36-10 |
Alternate Parts for VG95234H-36-10SN
This table gives cross-reference parts and alternative options found for VG95234H-36-10SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234H-36-10SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234G3610SN | MIL Series Connector | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234G3610SN |
VG95234D-36-10S1X | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234D-36-10S1X |
VG95234E1-36-10SN | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234E1-36-10SN |
VG95234G-36-10SN | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234G-36-10SN |
VG95234D-36-10S1Y | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234D-36-10S1Y |
VG95234M-36-10SN | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234M-36-10SN |
VG95234K-36-10S1X | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Plug | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234K-36-10S1X |
VG95234D-36-10S1N | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234D-36-10S1N |
VG95234E13610SN | MIL Series Connector | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234E13610SN |
VG95234K-36-10S1N | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Plug | ITT Interconnect Solutions | VG95234H-36-10SN vs VG95234K-36-10S1N |