Part Details for VG95234C2-20-8P1X by ITT Interconnect Solutions
Overview of VG95234C2-20-8P1X by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG95234C2-20-8P1X
VG95234C2-20-8P1X CAD Models
VG95234C2-20-8P1X Part Data Attributes
|
VG95234C2-20-8P1X
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234C2-20-8P1X
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4,2 | |
Contact Sizes | 100,15 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-8 |
Alternate Parts for VG95234C2-20-8P1X
This table gives cross-reference parts and alternative options found for VG95234C2-20-8P1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234C2-20-8P1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234A208PX | MIL Series Connector | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234A208PX |
VG95234J1-20-8P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234J1-20-8P1X |
VG95234U1-20-8PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234U1-20-8PN |
VG95234B2-20-8PX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234B2-20-8PX |
VG95234C1-20-8P1N | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234C1-20-8P1N |
VG95234N2208PX | MIL Series Connector | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234N2208PX |
VG95234J2-20-8P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234J2-20-8P1X |
VG95234C1-20-8P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234C1-20-8P1X |
VG95234N2-20-8PY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234N2-20-8PY |
VG95234C2-20-8P1Y | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234C2-20-8P1X vs VG95234C2-20-8P1Y |