VG95234C1-32A69S1N
ITT Interconnect Solutions
Description: MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle

Overview of VG95234C1-32A69S1N by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for VG95234C1-32A69S1N by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG95234C1-32A69S1N by ITT Interconnect Solutions

VG95234C1-32A69S1N
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
Silver (Ag)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Quantities
41,20
Contact Sizes
15,10
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
61
Unique Insert Number
32A69
Want to compare parts?
  1. VG95234C1-32A69S1N
    ITT Interconnect Solutions
    MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle
    VS

Alternate Parts for VG95234C1-32A69S1N

This table gives cross-reference parts and alternative options found for VG95234C1-32A69S1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234C1-32A69S1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VG95234C1-32A69S1X MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234C1-32A69S1X
VG95234C1-32A69S1Y MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234C1-32A69S1Y
VG95234J1-32A69S1Y MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234J1-32A69S1Y
VG95234C2-32A69S1N MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234C2-32A69S1N
VG95234J2-32A69S1N MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234J2-32A69S1N
VG95234J2-32A69S1Y MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234J2-32A69S1Y
VG95234J2-32A69S1X MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234J2-32A69S1X
VG95234C2-32A69S1Y MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Receptacle ITT Interconnect Solutions VG95234C1-32A69S1N vs VG95234C2-32A69S1Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG95234C1-32A69S1N by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG95234C1-32A69S1N by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of VG95234C1-32A69S1N would you like to use for your alert(s)?
  • Please alert me when VG95234C1-32A69S1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG95234C1-32A69S1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG95234C1-32A69S1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG95234C1-32A69S1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG95234C1-32A69S1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG95234C1-32A69S1N by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: