Memory
VG36648041BT-7LA
Vanguard International Semiconductor Corporation
Description: Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54

Overview of VG36648041BT-7LA by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for VG36648041BT-7LA by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG36648041BT-7LA by Vanguard International Semiconductor Corporation

VG36648041BT-7LA
Vanguard International Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. VG36648041BT-7LA
    Vanguard International Semiconductor Corporation
    Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54
    VS

Alternate Parts for VG36648041BT-7LA

This table gives cross-reference parts and alternative options found for VG36648041BT-7LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG36648041BT-7LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48S8030CT-GA Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor VG36648041BT-7LA vs KM48S8030CT-GA
HM5264805FTT-75 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc VG36648041BT-7LA vs HM5264805FTT-75
K4S640832K-UC75T Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor VG36648041BT-7LA vs K4S640832K-UC75T
MT48LC8M8A2TG-75LAT:G Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2TG-75LAT:G
MT48LC8M8A2TG-75 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2TG-75
VG36648041BT-7LP Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation VG36648041BT-7LA vs VG36648041BT-7LP
MT48LC8M8A2P-7EL:GIT Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2P-7EL:GIT
MT48LC8M8A2P-75L:GIT Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2P-75L:GIT
K4S640832H-TC75 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor VG36648041BT-7LA vs K4S640832H-TC75
MT48LC8M8A2TG-7E:GIT Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2TG-7E:GIT
Part Number Description Manufacturer Compare
VG36648041DT-7 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation VG36648041BT-7LA vs VG36648041DT-7
MT48LC8M8A2P-7ELIT Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2P-7ELIT
VG36648041BTS-7LA Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation VG36648041BT-7LA vs VG36648041BTS-7LA
MT48LC8M8A2P-7EL:G Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2P-7EL:G
HY57V64820HGTP-K Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc VG36648041BT-7LA vs HY57V64820HGTP-K
V54C365804VDT7L Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation VG36648041BT-7LA vs V54C365804VDT7L
MT48LC8M8A2P-7EIT Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc VG36648041BT-7LA vs MT48LC8M8A2P-7EIT
K4S640832K-UC750 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor VG36648041BT-7LA vs K4S640832K-UC750
HYB39S64800CTL-7.5 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG VG36648041BT-7LA vs HYB39S64800CTL-7.5
K4S640832H-TC750 Synchronous DRAM, 8MX8, 5.4ns, CMOS, PDSO54, TSOP2-54 Samsung Semiconductor VG36648041BT-7LA vs K4S640832H-TC750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG36648041BT-7LA by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG36648041BT-7LA by Vanguard International Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VG36648041BT-7LA would you like to use for your alert(s)?
  • Please alert me when VG36648041BT-7LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG36648041BT-7LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG36648041BT-7LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG36648041BT-7LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG36648041BT-7LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG36648041BT-7LA by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: