Memory
VG36641622AT-8
Vanguard International Semiconductor Corporation
Description: Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54

Overview of VG36641622AT-8 by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Medical Imaging Telecommunications

CAD Models for VG36641622AT-8 by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG36641622AT-8 by Vanguard International Semiconductor Corporation

VG36641622AT-8
Vanguard International Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. VG36641622AT-8
    Vanguard International Semiconductor Corporation
    Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54
    VS

Alternate Parts for VG36641622AT-8

This table gives cross-reference parts and alternative options found for VG36641622AT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG36641622AT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY57V651610TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610TC-8
UPD4565161G5-A10A-9JF Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group VG36641622AT-8 vs UPD4565161G5-A10A-9JF
HY57V651610ALTC-10P Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610ALTC-10P
HY57V651610ALTC-10S Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610ALTC-10S
HY57V651611TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651611TC-8
KM416S4021BT-G8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Samsung Semiconductor VG36641622AT-8 vs KM416S4021BT-G8
HY57V651610LTC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610LTC-8
HY57V641611TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V641611TC-8
HY57V651610ALTC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610ALTC-8
UPD4565161G5-A10B-9JF Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group VG36641622AT-8 vs UPD4565161G5-A10B-9JF
Part Number Description Manufacturer Compare
UPD4565161G5-A10BL-9JF Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group VG36641622AT-8 vs UPD4565161G5-A10BL-9JF
HY57V641611TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V641611TC-8
KM416S4020BT-F8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor VG36641622AT-8 vs KM416S4020BT-F8
UPD4565161G5-A10B-9JF Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group VG36641622AT-8 vs UPD4565161G5-A10B-9JF
KM416S4020BT-G8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor VG36641622AT-8 vs KM416S4020BT-G8
KM416S4020BT-FH Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor VG36641622AT-8 vs KM416S4020BT-FH
HY57V651611TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651611TC-8
HY57V651610TC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610TC-8
KM416S4021BT-G8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Samsung Semiconductor VG36641622AT-8 vs KM416S4021BT-G8
HY57V651610ALTC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc VG36641622AT-8 vs HY57V651610ALTC-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG36641622AT-8 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG36641622AT-8 by Vanguard International Semiconductor Corporation

  • Please alert me when VG36641622AT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VG36641622AT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG36641622AT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VG36641622AT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG36641622AT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG36641622AT-8 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: