Memory
VG26VS18165BJ-7
Vanguard International Semiconductor Corporation
Description: EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42

Overview of VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation

VG26VS18165BJ-7
Vanguard International Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J42
Length
27.31 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.76 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. VG26VS18165BJ-7
    Vanguard International Semiconductor Corporation
    EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
    VS

Alternate Parts for VG26VS18165BJ-7

This table gives cross-reference parts and alternative options found for VG26VS18165BJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26VS18165BJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V18164CJC-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc VG26VS18165BJ-7 vs HY51V18164CJC-70
MSM51V18165D-70JS EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd VG26VS18165BJ-7 vs MSM51V18165D-70JS
HY51V16164CJC-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc VG26VS18165BJ-7 vs HY51V16164CJC-70
HM51W18165BJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd VG26VS18165BJ-7 vs HM51W18165BJ-7
HY51V18163HGLJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc VG26VS18165BJ-7 vs HY51V18163HGLJ-7
KM416V1004AJ-F7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor VG26VS18165BJ-7 vs KM416V1004AJ-F7
TMS426169-70DZ 1MX16 EDO DRAM, 70ns, PDSO42 Texas Instruments VG26VS18165BJ-7 vs TMS426169-70DZ
GM71V16163CLJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd VG26VS18165BJ-7 vs GM71V16163CLJ-7
MSM51V18165A-70JS EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd VG26VS18165BJ-7 vs MSM51V18165A-70JS
M5M4V18165BJ-7ST EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Mitsubishi Electric VG26VS18165BJ-7 vs M5M4V18165BJ-7ST
Part Number Description Manufacturer Compare
HY51V18164CSLJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc VG26VS18165BJ-7 vs HY51V18164CSLJC-60
IS41LV16105A-50K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc VG26VS18165BJ-7 vs IS41LV16105A-50K
MSM5118165DSL-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd VG26VS18165BJ-7 vs MSM5118165DSL-60JS
GM71V18163CJ-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, LG Semicon Co Ltd VG26VS18165BJ-7 vs GM71V18163CJ-5
NN5116165ALJ-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42 United Microelectronics Corporation VG26VS18165BJ-7 vs NN5116165ALJ-70
MCM516160AJ80 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC VG26VS18165BJ-7 vs MCM516160AJ80
M5M416165CJ-7ST EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric VG26VS18165BJ-7 vs M5M416165CJ-7ST
GM71VS18160CJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd VG26VS18165BJ-7 vs GM71VS18160CJ-7
HY51V16164CJC-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc VG26VS18165BJ-7 vs HY51V16164CJC-70
WPD1M16B-70TJI Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, White Microelectronics VG26VS18165BJ-7 vs WPD1M16B-70TJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation

  • Please alert me when VG26VS18165BJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG26VS18165BJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG26VS18165BJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG26VS18165BJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG26VS18165BJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG26VS18165BJ-7 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: