Memory
VG2617400FJ-5
Vanguard International Semiconductor Corporation
Description: Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of VG2617400FJ-5 by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for VG2617400FJ-5 by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG2617400FJ-5 by Vanguard International Semiconductor Corporation

VG2617400FJ-5
Vanguard International Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. VG2617400FJ-5
    Vanguard International Semiconductor Corporation
    Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for VG2617400FJ-5

This table gives cross-reference parts and alternative options found for VG2617400FJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG2617400FJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5116410ASLJ-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG2617400FJ-5 vs HY5116410ASLJ-50
M5M417400CJ-5T Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M417400CJ-5T
MCM517400BJ50R Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products VG2617400FJ-5 vs MCM517400BJ50R
GM71S17400CLJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc VG2617400FJ-5 vs GM71S17400CLJ-5
MSM5117400C-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd VG2617400FJ-5 vs MSM5117400C-50SJ
MCM517400DJ50R 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC VG2617400FJ-5 vs MCM517400DJ50R
KM44C4100ALLK-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor VG2617400FJ-5 vs KM44C4100ALLK-5
M5M416400BJ-5S Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M416400BJ-5S
MSM5117400D-50JS Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd VG2617400FJ-5 vs MSM5117400D-50JS
MSM5117400B-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd VG2617400FJ-5 vs MSM5117400B-50SJ
Part Number Description Manufacturer Compare
KM44C4000ASLK-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor VG2617400FJ-5 vs KM44C4000ASLK-5
MCM517400DJ50R 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC VG2617400FJ-5 vs MCM517400DJ50R
MCM516400BJ50R Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products VG2617400FJ-5 vs MCM516400BJ50R
MCM517400CJ50R 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC VG2617400FJ-5 vs MCM517400CJ50R
M5M416400CJ-5T Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M416400CJ-5T
M5M417400CJ-5T Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M417400CJ-5T
KM44C4110ALLK-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor VG2617400FJ-5 vs KM44C4110ALLK-5
M5M416400BJ-5S Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M416400BJ-5S
AS4C4M4F0-50JI Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Alliance Semiconductor Corporation VG2617400FJ-5 vs AS4C4M4F0-50JI
M5M416400BJ-5T Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric VG2617400FJ-5 vs M5M416400BJ-5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG2617400FJ-5 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG2617400FJ-5 by Vanguard International Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VG2617400FJ-5 would you like to use for your alert(s)?
  • Please alert me when VG2617400FJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG2617400FJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG2617400FJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG2617400FJ-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG2617400FJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG2617400FJ-5 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: