Part Details for VG2616405DJ-5 by Vanguard International Semiconductor Corporation
Overview of VG2616405DJ-5 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VG2616405DJ-5
VG2616405DJ-5 CAD Models
VG2616405DJ-5 Part Data Attributes:
|
VG2616405DJ-5
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG2616405DJ-5
Vanguard International Semiconductor Corporation
EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24/26,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for VG2616405DJ-5
This table gives cross-reference parts and alternative options found for VG2616405DJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG2616405DJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45C44004-50JA | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Silicon Solution Inc | VG2616405DJ-5 vs IS45C44004-50JA |
HY5116404BJ-50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | VG2616405DJ-5 vs HY5116404BJ-50 |
AS4C4M4E0-50JC | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Alliance Semiconductor Corporation | VG2616405DJ-5 vs AS4C4M4E0-50JC |
MB8116405B-50PJ | 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | FUJITSU Semiconductor Limited | VG2616405DJ-5 vs MB8116405B-50PJ |
HM5116405S-5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Elpida Memory Inc | VG2616405DJ-5 vs HM5116405S-5 |
K4E170411C-BC50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Samsung Semiconductor | VG2616405DJ-5 vs K4E170411C-BC50 |
MSM5116405C-50SJ | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | LAPIS Semiconductor Co Ltd | VG2616405DJ-5 vs MSM5116405C-50SJ |
TMS416409A-50DJ | 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Texas Instruments | VG2616405DJ-5 vs TMS416409A-50DJ |
IS41C44004-50J | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Silicon Solution Inc | VG2616405DJ-5 vs IS41C44004-50J |
VG2616405EJ-5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Vanguard International Semiconductor Corporation | VG2616405DJ-5 vs VG2616405EJ-5 |