-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VARISTOR 25.5V 500A 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8933
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 1210, Voltage Rating Vac:13V, Voltage Rating V Dc:18V, Product Range:Transguard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VG121018J400DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6900 / $1.0100 | Buy Now |
DISTI #
478-9629-1-ND
|
DigiKey | VARISTOR 25.5V 500A 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3506 / $1.5300 | Buy Now |
DISTI #
VG121018J400DP
|
Avnet Americas | Varistor Multilayer/Zinc Oxide 18VDC/13VAC 3100pF 5A 25.5V 1210 SMD T/R (Alt: VG121018J400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-VG121018J400DP
|
Mouser Electronics | Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.3580 / $1.2200 | Order Now |
DISTI #
VG121018J400DP
|
TTI | Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3360 / $0.4330 | Buy Now |
DISTI #
VG121018J400DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 18VDC/13VAC 3100pF 5A 25.5V 1210 SMD T/R (Alt: VG121018J400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VG121018J400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG121018J400DP
Kyocera AVX Components
VARISTOR 25.5V 500A 1210
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |