Part Details for VFXO401-CBECLT-320MHZ by CTS Valpey Corporation
Overview of VFXO401-CBECLT-320MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO401-CBECLT-320MHZ
VFXO401-CBECLT-320MHZ CAD Models
VFXO401-CBECLT-320MHZ Part Data Attributes
|
VFXO401-CBECLT-320MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO401-CBECLT-320MHZ
CTS Valpey Corporation
LVPECL Output Clock Oscillator, 320MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | VFXO401 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 320 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Rise Time-Max | 0.8 ns | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 47.5/52.5 % | |
Terminal Finish | GOLD OVER NICKEL |