Datasheets
VFXO311-BGGD800MHZ by:

LVDS Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN

Part Details for VFXO311-BGGD800MHZ by CTS Valpey Corporation

Overview of VFXO311-BGGD800MHZ by CTS Valpey Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for VFXO311-BGGD800MHZ

VFXO311-BGGD800MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VFXO311-BGGD800MHZ Part Data Attributes

VFXO311-BGGD800MHZ CTS Valpey Corporation
Buy Now Datasheet
Compare Parts:
VFXO311-BGGD800MHZ CTS Valpey Corporation LVDS Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CTS VALPEY CORP
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Manufacturer Series VFXO311
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.2mm x 5.2mm x 1.9mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

VFXO311-BGGD800MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFXO311-BGGD800MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFXO311-BGGD800MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VFXO311-BGGD800MHZ would you like to use for your alert(s)?
  • Please alert me when VFXO311-BGGD800MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFXO311-BGGD800MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFXO311-BGGD800MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFXO311-BGGD800MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFXO311-BGGD800MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFXO311-BGGD800MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: