Part Details for VFXO250-DDH-40MHZ by CTS Valpey Corporation
Overview of VFXO250-DDH-40MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1528A | Analog Devices | LTC5582IDD - Demo Board 40MHz | |
LT5506EUF#PBF | Analog Devices | 40MHz to 500MHz 4xrature Demod | |
DC678A | Analog Devices | LT5517EUF - 40MHz to 900MHz Di |
Part Details for VFXO250-DDH-40MHZ
VFXO250-DDH-40MHZ CAD Models
VFXO250-DDH-40MHZ Part Data Attributes
|
VFXO250-DDH-40MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO250-DDH-40MHZ
CTS Valpey Corporation
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | VFXO250 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VFXO250-DDH-40MHZ
This table gives cross-reference parts and alternative options found for VFXO250-DDH-40MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFXO250-DDH-40MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFXO250-DDH-40MHZ | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-DDH-40MHZ vs VFXO250-DDH-40MHZ |
VFXO250-DCH-40MHZ | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Valpey Corporation | VFXO250-DDH-40MHZ vs VFXO250-DCH-40MHZ |