There are no models available for this part yet.
Overview of VFXO250-DCE-26MHZ by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2506FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / |
CAD Models for VFXO250-DCE-26MHZ by CTS Corporation
Part Data Attributes for VFXO250-DCE-26MHZ by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for VFXO250-DCE-26MHZ
This table gives cross-reference parts and alternative options found for VFXO250-DCE-26MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFXO250-DCE-26MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFXO250-BGE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Valpey Corporation | VFXO250-DCE-26MHZ vs VFXO250-BGE-26MHZ |
VFXO250-CCE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-DCE-26MHZ vs VFXO250-CCE-26MHZ |
VFXO250-CGE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-DCE-26MHZ vs VFXO250-CGE-26MHZ |
VFXO250-CDE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-DCE-26MHZ vs VFXO250-CDE-26MHZ |
VFXO250-BCE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Valpey Corporation | VFXO250-DCE-26MHZ vs VFXO250-BCE-26MHZ |
VFXO250-BDE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-DCE-26MHZ vs VFXO250-BDE-26MHZ |
VFXO250-BDE-26MHZ | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Valpey Corporation | VFXO250-DCE-26MHZ vs VFXO250-BDE-26MHZ |
Related Parts for VFXO250-DCE-26MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors