Part Details for VFTX302-HGEBC-26MHZ by CTS Valpey Corporation
Overview of VFTX302-HGEBC-26MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2506FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / | |
DF2505FC26DV#Z1 | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion) | |
DF2552FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / |
Part Details for VFTX302-HGEBC-26MHZ
VFTX302-HGEBC-26MHZ CAD Models
VFTX302-HGEBC-26MHZ Part Data Attributes
|
VFTX302-HGEBC-26MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFTX302-HGEBC-26MHZ
CTS Valpey Corporation
HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2% | |
Manufacturer Series | VFTX302 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 10 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for VFTX302-HGEBC-26MHZ
This table gives cross-reference parts and alternative options found for VFTX302-HGEBC-26MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTX302-HGEBC-26MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTX302-HDEBC-26MHZ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Valpey Corporation | VFTX302-HGEBC-26MHZ vs VFTX302-HDEBC-26MHZ |
VFTX302-HCEBC-26MHZ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Valpey Corporation | VFTX302-HGEBC-26MHZ vs VFTX302-HCEBC-26MHZ |
VFTX302-HAEBC-26MHZ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-HGEBC-26MHZ vs VFTX302-HAEBC-26MHZ |
VFTX302-HAEBC-26MHZ | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Valpey Corporation | VFTX302-HGEBC-26MHZ vs VFTX302-HAEBC-26MHZ |