Part Details for VFTX302-HGDAC-10MHZ by CTS Valpey Corporation
Overview of VFTX302-HGDAC-10MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D8288 | Rochester Electronics LLC | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | |
AD8275ARMZ | Analog Devices | 10MHz LowDistortion G=0.2 Diff |
Part Details for VFTX302-HGDAC-10MHZ
VFTX302-HGDAC-10MHZ CAD Models
VFTX302-HGDAC-10MHZ Part Data Attributes
|
VFTX302-HGDAC-10MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFTX302-HGDAC-10MHZ
CTS Valpey Corporation
HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Manufacturer Series | VFTX302 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 10 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for VFTX302-HGDAC-10MHZ
This table gives cross-reference parts and alternative options found for VFTX302-HGDAC-10MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTX302-HGDAC-10MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTX302-HFDAC-10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-HGDAC-10MHZ vs VFTX302-HFDAC-10MHZ |
VFTX302-HCDAC-10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Valpey Corporation | VFTX302-HGDAC-10MHZ vs VFTX302-HCDAC-10MHZ |
VFTX302-HCDAC-10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-HGDAC-10MHZ vs VFTX302-HCDAC-10MHZ |
VFTX302-HADAC-10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VFTX302-HGDAC-10MHZ vs VFTX302-HADAC-10MHZ |