VFTDRID20V5T12.800MHZ
Description: TTL Output Clock Oscillator, 12.8MHz Nom,

Overview of VFTDRID20V5T12.800MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-21593KBPZ8 Analog Devices 2 x 800MHz SHARC+
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva
WBC4-4LB Coilcraft Inc RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT

CAD Models for VFTDRID20V5T12.800MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFTDRID20V5T12.800MHZ by CTS Corporation

VFTDRID20V5T12.800MHZ
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Aging
0.002 PPM/YEAR
Control Voltage-Max
4 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.0002%
Frequency Stability-Voltage
0.005 ppm
Input Power
1.2 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
12.8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
Output Load
10 KOHM, 15 pF
Oven Supply Voltage
5V
Physical Dimension
35.4mm x 26.7mm x 16.35mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
2.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. VFTDRID20V5T12.800MHZ
    CTS Corporation
    TTL Output Clock Oscillator, 12.8MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFTDRID20V5T12.800MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFTDRID20V5T12.800MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of VFTDRID20V5T12.800MHZ would you like to use for your alert(s)?
  • Please alert me when VFTDRID20V5T12.800MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFTDRID20V5T12.800MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFTDRID20V5T12.800MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFTDRID20V5T12.800MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFTDRID20V5T12.800MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFTDRID20V5T12.800MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: