Datasheets
VFTDREA10V5T5.000MHZ by:

TTL Output Clock Oscillator, 5MHz Nom,

Part Details for VFTDREA10V5T5.000MHZ by CTS Corporation

Overview of VFTDREA10V5T5.000MHZ by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for VFTDREA10V5T5.000MHZ

VFTDREA10V5T5.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VFTDREA10V5T5.000MHZ Part Data Attributes

VFTDREA10V5T5.000MHZ CTS Corporation
Buy Now Datasheet
Compare Parts:
VFTDREA10V5T5.000MHZ CTS Corporation TTL Output Clock Oscillator, 5MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Aging 0.002 PPM/YEAR
Control Voltage-Max 4 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Stability 0.0001%
Frequency Stability-Voltage 0.005 ppm
Input Power 1.2 W
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 5 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min
Oscillator Type TTL
Output Load 10 KOHM, 15 pF
Oven Supply Voltage 5V
Physical Dimension 35.4mm x 26.7mm x 16.35mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Warm-up Power 2.5 W
Warm-up Time-Max 5 Minute

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFTDREA10V5T5.000MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFTDREA10V5T5.000MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of VFTDREA10V5T5.000MHZ would you like to use for your alert(s)?
  • Please alert me when VFTDREA10V5T5.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFTDREA10V5T5.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFTDREA10V5T5.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFTDREA10V5T5.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFTDREA10V5T5.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFTDREA10V5T5.000MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: