VFTDR-EE50C2T-5.000MHZ
CTS Valpey Corporation
Description: HCMOS/TTL Output Clock Oscillator, 5MHz Nom

Overview of VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation

VFTDR-EE50C2T-5.000MHZ
CTS Valpey Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.0005%
Input Power
1.2 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS/TTL
Output Load
10 KOHM, 15 pF
Oven Supply Voltage
12V
Physical Dimension
35.4mm x 26.7mm x 15.8mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Warm-up Power
2.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. VFTDR-EE50C2T-5.000MHZ
    CTS Valpey Corporation
    HCMOS/TTL Output Clock Oscillator, 5MHz Nom
    VS

Alternate Parts for VFTDR-EE50C2T-5.000MHZ

This table gives cross-reference parts and alternative options found for VFTDR-EE50C2T-5.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTDR-EE50C2T-5.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VFTDR-EA50C2T-5.000MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom CTS Valpey Corporation VFTDR-EE50C2T-5.000MHZ vs VFTDR-EA50C2T-5.000MHZ
VFTDR-EC50C2T-5.000MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom CTS Valpey Corporation VFTDR-EE50C2T-5.000MHZ vs VFTDR-EC50C2T-5.000MHZ
Part Number Description Manufacturer Compare
VFTDR-EC50C2T-5.000MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom CTS Valpey Corporation VFTDR-EE50C2T-5.000MHZ vs VFTDR-EC50C2T-5.000MHZ
VFTDR-EA50C2T-5.000MHZ HCMOS/TTL Output Clock Oscillator, 5MHz Nom CTS Valpey Corporation VFTDR-EE50C2T-5.000MHZ vs VFTDR-EA50C2T-5.000MHZ

Related Parts for VFTDR-EE50C2T-5.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VFTDR-EE50C2T-5.000MHZ would you like to use for your alert(s)?
  • Please alert me when VFTDR-EE50C2T-5.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFTDR-EE50C2T-5.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFTDR-EE50C2T-5.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFTDR-EE50C2T-5.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFTDR-EE50C2T-5.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFTDR-EE50C2T-5.000MHZ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: