Part Details for VFTCMSC17P2T4.800MHZ by CTS Valpey Corporation
Overview of VFTCMSC17P2T4.800MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Part Details for VFTCMSC17P2T4.800MHZ
VFTCMSC17P2T4.800MHZ CAD Models
VFTCMSC17P2T4.800MHZ Part Data Attributes
|
VFTCMSC17P2T4.800MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFTCMSC17P2T4.800MHZ
CTS Valpey Corporation
HCMOS/TTL Output Clock Oscillator, 4.8MHz Nom, SMD, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Aging | 0.0002 PPM/DAY | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Manufacturer Series | VFTCM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 12V | |
Physical Dimension | 24.77mm x 20.32mm x 16.5mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for VFTCMSC17P2T4.800MHZ
This table gives cross-reference parts and alternative options found for VFTCMSC17P2T4.800MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCMSC17P2T4.800MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTCMSA17P2T4.800MHZ | HCMOS/TTL Output Clock Oscillator, 4.8MHz Nom, SMD, 16 PIN | CTS Valpey Corporation | VFTCMSC17P2T4.800MHZ vs VFTCMSA17P2T4.800MHZ |
VFTCMSD17P2T4.800MHZ | HCMOS/TTL Output Clock Oscillator, 4.8MHz Nom, SMD, 16 PIN | CTS Valpey Corporation | VFTCMSC17P2T4.800MHZ vs VFTCMSD17P2T4.800MHZ |
VFTCMSE17P2T4.800MHZ | HCMOS/TTL Output Clock Oscillator, 4.8MHz Nom, SMD, 16 PIN | CTS Valpey Corporation | VFTCMSC17P2T4.800MHZ vs VFTCMSE17P2T4.800MHZ |