Part Details for VFTCEB28L2SFREQ by CTS Valpey Corporation
Overview of VFTCEB28L2SFREQ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFTCEB28L2SFREQ
VFTCEB28L2SFREQ CAD Models
VFTCEB28L2SFREQ Part Data Attributes
|
VFTCEB28L2SFREQ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFTCEB28L2SFREQ
CTS Valpey Corporation
OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SC -CUT CRYSTAL | |
Aging | 0.001 PPM/DAY | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Manufacturer Series | VFTCE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 0.1 kHz | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 4.8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.5 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 35.4mm x 26.7mm x 12.65mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for VFTCEB28L2SFREQ
This table gives cross-reference parts and alternative options found for VFTCEB28L2SFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCEB28L2SFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTCEA28L2SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCEA28L2SFREQ |
VFTCE-B28L2S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCE-B28L2S-FREQ |
VFTCEE28L2SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCEE28L2SFREQ |
VFTCE-C28L2S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCE-C28L2S-FREQ |
VFTCED28L2SFREQ | OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCED28L2SFREQ |
VFTCE-D28L2S-FREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCE-D28L2S-FREQ |
VFTCEF28L2SFREQ | Sine Output Oscillator, 4.8MHz Min, 180MHz Max | CTS Valpey Corporation | VFTCEB28L2SFREQ vs VFTCEF28L2SFREQ |