Part Details for VFTCEA59P2TFREQ by CTS Valpey Corporation
Overview of VFTCEA59P2TFREQ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFTCEA59P2TFREQ
VFTCEA59P2TFREQ CAD Models
VFTCEA59P2TFREQ Part Data Attributes
|
VFTCEA59P2TFREQ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFTCEA59P2TFREQ
CTS Valpey Corporation
OCVCXO, CLOCK, 4.8 MHz - 180 MHz, HCMOS/TTL OUTPUT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SC -CUT CRYSTAL | |
Aging | 0.0002 PPM/DAY | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
Manufacturer Series | VFTCE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 4.8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 12V | |
Physical Dimension | 35.4mm x 26.7mm x 12.65mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for VFTCEA59P2TFREQ
This table gives cross-reference parts and alternative options found for VFTCEA59P2TFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCEA59P2TFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTCEC59P2TFREQ | OCVCXO, CLOCK, 4.8 MHz - 180 MHz, HCMOS/TTL OUTPUT | CTS Valpey Corporation | VFTCEA59P2TFREQ vs VFTCEC59P2TFREQ |
VFTCE-B59P2T-FREQ | HCMOS/TTL Output Clock Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN | CTS Valpey Corporation | VFTCEA59P2TFREQ vs VFTCE-B59P2T-FREQ |
VFTCEB59P2TFREQ | OCVCXO, CLOCK, 4.8 MHz - 180 MHz, HCMOS/TTL OUTPUT | CTS Valpey Corporation | VFTCEA59P2TFREQ vs VFTCEB59P2TFREQ |