VFTCEA59L3SFREQ
CTS Valpey Corporation
Description: OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz

Overview of VFTCEA59L3SFREQ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VFTCEA59L3SFREQ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFTCEA59L3SFREQ by CTS Valpey Corporation

VFTCEA59L3SFREQ
CTS Valpey Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Additional Feature
SC -CUT CRYSTAL
Aging
0.001 PPM/DAY
Control Voltage-Max
2.8 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.005%
Frequency Stability-Voltage
0.005 ppm
Input Power
1 W
Manufacturer Series
VFTCE
Mounting Feature
THROUGH HOLE MOUNT
Offset Frequency
0.1 kHz
Operating Frequency-Max
180 MHz
Operating Frequency-Min
4.8 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.5 V
Oven Supply Voltage
3.3V
Phase Noise
-150 dBc/Hz
Physical Dimension
35.4mm x 26.7mm x 12.65mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Warm-up Power
2.5 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. VFTCEA59L3SFREQ
    CTS Valpey Corporation
    OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz
    VS

Alternate Parts for VFTCEA59L3SFREQ

This table gives cross-reference parts and alternative options found for VFTCEA59L3SFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCEA59L3SFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VFTCEF59L3SFREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCEF59L3SFREQ
VFTCE-B59L3S-FREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCE-B59L3S-FREQ
VFTCEC59L3SFREQ OCVCXO, SINE OUTPUT, 4.8 MHz - 180 MHz CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCEC59L3SFREQ
VFTCED59L3SFREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCED59L3SFREQ
Part Number Description Manufacturer Compare
VFTCEE59L3SFREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCEE59L3SFREQ
VFTCE-B59L3S-FREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max, SMD, 5 PIN CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCE-B59L3S-FREQ
VFTCEF59L3SFREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCEF59L3SFREQ
VFTCED59L3SFREQ Sine Output Oscillator, 4.8MHz Min, 180MHz Max CTS Valpey Corporation VFTCEA59L3SFREQ vs VFTCED59L3SFREQ

Related Parts for VFTCEA59L3SFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFTCEA59L3SFREQ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFTCEA59L3SFREQ by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of VFTCEA59L3SFREQ would you like to use for your alert(s)?
  • Please alert me when VFTCEA59L3SFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFTCEA59L3SFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFTCEA59L3SFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFTCEA59L3SFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFTCEA59L3SFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFTCEA59L3SFREQ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: