Part Details for VFTCE-F17L5S-4.8MHZ by CTS Valpey Corporation
Overview of VFTCE-F17L5S-4.8MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 |
Part Details for VFTCE-F17L5S-4.8MHZ
VFTCE-F17L5S-4.8MHZ CAD Models
VFTCE-F17L5S-4.8MHZ Part Data Attributes
Alternate Parts for VFTCE-F17L5S-4.8MHZ
This table gives cross-reference parts and alternative options found for VFTCE-F17L5S-4.8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFTCE-F17L5S-4.8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFTCE-C17L5S-4.8MHZ | Sine Output Oscillator, 4.8MHz Nom, SMD, 5 PIN | CTS Valpey Corporation | VFTCE-F17L5S-4.8MHZ vs VFTCE-C17L5S-4.8MHZ |
VFTCE-B17L5S-4.8MHZ | Oscillator | CTS Valpey Corporation | VFTCE-F17L5S-4.8MHZ vs VFTCE-B17L5S-4.8MHZ |