Part Details for VFT14AF58L5-10MHZ by CTS Valpey Corporation
Overview of VFT14AF58L5-10MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D8288 | Rochester Electronics LLC | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 |
Part Details for VFT14AF58L5-10MHZ
VFT14AF58L5-10MHZ CAD Models
VFT14AF58L5-10MHZ Part Data Attributes
|
VFT14AF58L5-10MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFT14AF58L5-10MHZ
CTS Valpey Corporation
HCMOS/TTL Output Clock Oscillator, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SC-CUT CRYSTAL | |
Aging | 0.001 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 0.1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 20.32mm x 14.0mm x 10.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for VFT14AF58L5-10MHZ
This table gives cross-reference parts and alternative options found for VFT14AF58L5-10MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT14AF58L5-10MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFT14AC58L5-10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | CTS Valpey Corporation | VFT14AF58L5-10MHZ vs VFT14AC58L5-10MHZ |
VFT14AA58L5-10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | CTS Valpey Corporation | VFT14AF58L5-10MHZ vs VFT14AA58L5-10MHZ |
VFT14AD58L5-10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | CTS Valpey Corporation | VFT14AF58L5-10MHZ vs VFT14AD58L5-10MHZ |
VFT14AE58L5-10MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom | CTS Valpey Corporation | VFT14AF58L5-10MHZ vs VFT14AE58L5-10MHZ |