Part Details for VFP69383B22JN-518J by TE Connectivity
Overview of VFP69383B22JN-518J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFP69383B22JN-518J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-VFP69383B22JN-518J-ND
|
DigiKey | RF ANT SHARKFIN 5 PORT SMA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$165.8572 / $177.0800 | Buy Now |
DISTI #
239-VFP69383B22JN518
|
Mouser Electronics | Antennas INFRA M2M,VEHICULAR,MIMO FIN PROFILE,5 P RoHS: Compliant | 45 |
|
$164.2100 / $175.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$150.5800 | Buy Now |
DISTI #
AMPVFP69383B22JN-518J
|
Heilind Electronics | INFRA M2M,VEHICULAR,MIMO FIN PROFILE,5 PORTS | Americas - 0 in Stock |
|
$127.1015 / $189.9539 | Buy Now |
DISTI #
AMPVFP69383B22JN-518J
|
Interstate Connecting Components | INFRA M2M,VEHICULAR,MIMO FIN PROFILE,5 PORTS | 0 |
|
$127.1015 / $189.9539 | Buy Now |
DISTI #
000000000006074600
|
Sager | Antennas VEHICULAR MIMO FIN,5 PORTS, 2x LTE, 2x WiFi, GNSS, BLACK Min Qty: 1 | 0 |
|
$113.1800 / $205.7800 | Buy Now |
Part Details for VFP69383B22JN-518J
VFP69383B22JN-518J CAD Models
VFP69383B22JN-518J Part Data Attributes
|
VFP69383B22JN-518J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VFP69383B22JN-518J
TE Connectivity
Mobile Station Antenna, 7.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 7.5 dB | |
Mounting Feature | PANEL MOUNT | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |